Part Details for E11A06002M030 by Molex
Results Overview of E11A06002M030 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E11A06002M030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30654502
|
Verical | Cable Assembly Circular 3m 24AWG M12 Circular to M12 Circular 4 to 4 Straight to Straight Min Qty: 2 Package Multiple: 1 | Americas - 37 |
|
$49.3300 / $52.4100 | Buy Now |
DISTI #
65686933
|
Verical | Cable Assembly Circular 3m 24AWG M12 Circular to M12 Circular 4 to 4 Straight to Straight Min Qty: 2 Package Multiple: 1 | Americas - 28 |
|
$49.3300 / $52.4100 | Buy Now |
DISTI #
87219856
|
Verical | Cable Assembly Circular 3m 24AWG M12 Circular to M12 Circular 4 to 4 Straight to Straight Min Qty: 2 Package Multiple: 1 | Americas - 12 |
|
$52.9494 / $62.6056 | Buy Now |
DISTI #
10214294
|
TestEquity LLC | Molex E11A06002M030 Micro-Change (M12) Double-Ended Cordset, 4 Poles, Male (Straight) to Male (Strai... more | 65 |
|
$64.4000 | Buy Now |
Part Details for E11A06002M030
E11A06002M030 CAD Models
E11A06002M030 Part Data Attributes
|
E11A06002M030
Molex
Buy Now
Datasheet
|
Compare Parts:
E11A06002M030
Molex
Cable Assembly,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Side1 | M12 MALE | |
Connector Side2 | M12 MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 6.35 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 3 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1.5 A | |
Rated Voltage | 125 V | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |