Part Details for E116 by Gilway Technical Lamp
Overview of E116 by Gilway Technical Lamp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AFE11612PAPSEP | Texas Instruments | Radiation-tolerant 12-bit analog front end with temperature sensors and 12 DAC and 16 ADC channels 64-HTQFP -55 to 125 |
Part Details for E116
E116 CAD Models
E116 Part Data Attributes
|
E116
Gilway Technical Lamp
Buy Now
Datasheet
|
Compare Parts:
E116
Gilway Technical Lamp
Visible LED, Diffused
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GILWAY TECHNICAL LAMP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Overall Height | 4.8 mm | |
Peak Wavelength | 563 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 55 deg |