Part Details for E110005.00 (ALTERNATE: E110005.00) by Leeson
Overview of E110005.00 (ALTERNATE: E110005.00) by Leeson
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E110005.00 (ALTERNATE: E110005.00)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72237362
|
RS | AC Motor, 1.5HP, 1800RPM.56H.DP.115/230V.1 PHASE.60HZ.CONT.40C.1.15SF.RIGID BAS | Leeson E110005.00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$840.4300 | Buy Now |