Part Details for E107SYZQE by C&K
Overview of E107SYZQE by C&K
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E107SYZQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH9942
|
Newark | E107Syzqe |C&k Components E107SYZQE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6500 / $9.9700 | Buy Now |
DISTI #
CKN11838-ND
|
DigiKey | SWITCH TOGGLE SPDT 7.5A 125V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
21 In Stock |
|
$7.0678 / $11.0200 | Buy Now |
DISTI #
611-E107SYZQE
|
Mouser Electronics | Toggle Switches Toggle RoHS: Compliant | 0 |
|
$7.0600 / $7.9600 | Order Now |
DISTI #
V99:2348_14449252
|
Arrow Electronics | Switch Toggle ON OFF Mom SPDT Round Lever Solder Lug 7.5A 250VAC 28VDC Panel Mount with Threads Medical Bulk Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1834 | Americas - 49 |
|
$0.8269 / $4.3461 | Buy Now |
|
Future Electronics | E Series Sealed Miniature Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$7.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$7.9400 | Buy Now |
DISTI #
63056828
|
Verical | Switch Toggle ON OFF Mom SPDT Round Lever Solder Lug 7.5A 250VAC 28VDC Panel Mount with Threads Medical Bulk Min Qty: 5 Package Multiple: 5 Date Code: 2231 | Americas - 60 |
|
$9.9320 / $15.7040 | Buy Now |
DISTI #
29718154
|
Verical | Switch Toggle ON OFF Mom SPDT Round Lever Solder Lug 7.5A 250VAC 28VDC Panel Mount with Threads Medical Bulk Min Qty: 2 Package Multiple: 1 Date Code: 1834 | Americas - 49 |
|
$0.8269 / $0.8348 | Buy Now |
DISTI #
000000000000593306
|
Sager | Toggle Switches Toggle Min Qty: 100 | 0 |
|
$6.7400 / $7.2200 | Buy Now |
Part Details for E107SYZQE
E107SYZQE CAD Models
E107SYZQE Part Data Attributes
|
E107SYZQE
C&K
Buy Now
Datasheet
|
Compare Parts:
E107SYZQE
C&K
TOGGLE SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Finish | CHROME | |
Actuator Length | 0.5 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Bushing Length | 0.35 inch | |
Center Contact Material | COPPER ALLOY | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 7.5 A | |
Contact (DC) Max Rating R Load | 7.5A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Housing Material | GLASS FILLED REINFORCED NYLON | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER LUG |