Part Details for E10711 by Thomas & Betts
Overview of E10711 by Thomas & Betts
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for E10711
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F568
|
Newark | Ring Tongue Terminal, 1/4", 6Awg, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:6Awg, Conductor Area Csa:-, Product Range:Sta-Kon E Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Abb Thomas & Betts E10711 RoHS: Compliant Min Qty: 1 Package Multiple: 200 Date Code: 1 Container: Pack | 0 |
|
$286.6000 / $356.8200 | Buy Now |
|
Bisco Industries | 548 |
|
Buy Now | ||
|
Onlinecomponents.com | Tubular 6AWG Electrolytic Copper 32mm Electro Tin RoHS: Compliant |
10400 In Stock |
|
$1.4200 / $1.6300 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 290 |
|
$1.7500 / $2.6900 | Buy Now |
|
Master Electronics | Tubular 6AWG Electrolytic Copper 32mm Electro Tin RoHS: Compliant |
10400 In Stock |
|
$1.4200 / $1.6300 | Buy Now |
Part Details for E10711
E10711 CAD Models
E10711 Part Data Attributes
|
E10711
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
E10711
Thomas & Betts
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 5 AWG |