Part Details for E1060/NEO/BLK/F by Eclipse Magnetics
Overview of E1060/NEO/BLK/F by Eclipse Magnetics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for E1060/NEO/BLK/F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH5284
|
Newark | Pot Magnet W/Hook, 38X12.5Mm, Neodymium Rohs Compliant: Yes |Eclipse Magnetics E1060/NEO/BLK/F RoHS: Compliant Min Qty: 1 Package Multiple: 2 Date Code: 0 Container: Pack | 0 |
|
$37.6700 / $55.4100 | Buy Now |
Part Details for E1060/NEO/BLK/F
E1060/NEO/BLK/F CAD Models
E1060/NEO/BLK/F Part Data Attributes
|
E1060/NEO/BLK/F
Eclipse Magnetics
Buy Now
|
Compare Parts:
E1060/NEO/BLK/F
Eclipse Magnetics
|
Samacsys Manufacturer | ECLIPSE MAGNETICS |