Part Details for E104-BT53C3 by Chengdu Ebyte Electronic Technology Co Ltd
Overview of E104-BT53C3 by Chengdu Ebyte Electronic Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM011C80E104ME01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
SiT8208AC-3F-33E-1.048576 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator | |
SIT8008BI-21-33E-10.410000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for E104-BT53C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Bluetooth Modules ROHS | 1 |
|
$4.8494 / $6.6447 | Buy Now |