Part Details for E103J1ARE2 by C&K
Overview of E103J1ARE2 by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E103J1ARE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-E103J1ARE2-ND
|
DigiKey | SWITCH ROCKER SPDT 7.5A 125V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for E103J1ARE2
E103J1ARE2 CAD Models
E103J1ARE2 Part Data Attributes:
|
E103J1ARE2
C&K
Buy Now
Datasheet
|
Compare Parts:
E103J1ARE2
C&K
ROCKER SWITCH, SPDT, LATCHED, 7.5A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | LONG ROCKER | |
Body Breadth | 12.7 mm | |
Body Height | 6.6 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | 7.5A@125VAC | |
Contact Current(AC)-Max | 7.5 A | |
Contact Current(DC)-Max | 7.5 A | |
Contact (DC) Max Rating R Load | 7.5A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 40000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Termination Type | SOLDER |
Alternate Parts for E103J1ARE2
This table gives cross-reference parts and alternative options found for E103J1ARE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E103J1ARE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E103J1AME32 | ROCKER SWITCH, SPDT, LATCHED, 7.5A, 28VDC, THROUGH HOLE-RIGHT ANGLE | C&K | E103J1ARE2 vs E103J1AME32 |
E103J1AKE22 | ROCKER SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE | C&K | E103J1ARE2 vs E103J1AKE22 |
E103J1ALE3 | ROCKER SWITCH, SPDT, LATCHED, 7.5A, 28VDC, THROUGH HOLE-RIGHT ANGLE | C&K | E103J1ARE2 vs E103J1ALE3 |
E103J1AME22 | ROCKER SWITCH, SPDT, LATCHED, 7.5A, 28VDC, THROUGH HOLE-RIGHT ANGLE | C&K | E103J1ARE2 vs E103J1AME22 |
E103J1AKE32 | ROCKER SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE | C&K | E103J1ARE2 vs E103J1AKE32 |
E103J1ALE32 | ROCKER SWITCH, SPDT, LATCHED, 7.5A, 28VDC, THROUGH HOLE-RIGHT ANGLE | C&K | E103J1ARE2 vs E103J1ALE32 |
E103J1ALE22 | ROCKER SWITCH, SPDT, LATCHED, 7.5A, 28VDC, THROUGH HOLE-RIGHT ANGLE | C&K | E103J1ARE2 vs E103J1ALE22 |