Part Details for E102J298K00QB by Vishay Precision Group Inc
Overview of E102J298K00QB by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Part Details for E102J298K00QB
E102J298K00QB CAD Models
E102J298K00QB Part Data Attributes
|
E102J298K00QB
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
E102J298K00QB
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 0.6W, 298000ohm, 0.02% +/-Tol, 2ppm/Cel, 3724,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Military: -55C to +175C | |
Candidate List Date | 2018-01-15 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Construction | Non Inductive | |
Lead Diameter | 0.64 mm | |
Lead Length | 1.91 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.65 mm | |
Package Length | 9.27 mm | |
Package Style | Radial | |
Package Width | 5.97 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.6 W | |
Resistance | 298000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FOIL | |
Temperature Coefficient | 2 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.02% |