There are no models available for this part yet.
Overview of E1027-1630 by Cooper Crouse-Hinds
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1630IN8#PBF | Analog Devices | 30MHz, 10V/µs, 2x R2R In & Out | |
LT1630HS8#PBF | Analog Devices | 30MHz, 10V/µs, 2x R2R In & Out | |
LT1630CS8#TRPBF | Analog Devices | 30MHz, 10V/µs, 2x R2R In & Out |
Price & Stock for E1027-1630 by Cooper Crouse-Hinds
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$244.4100 / $260.9200 | Buy Now |