There are no models available for this part yet.
Overview of E1016-587 by Cooper Crouse-Hinds
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME1016813401411 | Amphenol Communications Solutions | Mini Cool Edge 0.60mm, OCP 3.0, 168 signal pins, SMT, OCP, Straddle mount, 3.00mm PCB, 0.0mm offset | |
ME1016813401101 | Amphenol Communications Solutions | Mini Cool Edge 0.60mm Connectors, Storage & Server System, OCP 3.0,168 signal pins, SMT, OCP, Straddle mount, 1.6mmPCB,0.0mm offset. | |
ME1016810201011 | Amphenol Communications Solutions | Mini Cool Edge 0.60mm ,Gen Z,168 signal pins, SMT, Right angle,Seating height 3.05mm |
Price & Stock for E1016-587 by Cooper Crouse-Hinds
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$82.7700 / $105.4700 | Buy Now |