Part Details for E1016-1727BB by Cooper Crouse-Hinds
Overview of E1016-1727BB by Cooper Crouse-Hinds
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME1016813401411 | Amphenol Communications Solutions | Mini Cool Edge 0.60mm, OCP 3.0, 168 signal pins, SMT, OCP, Straddle mount, 3.00mm PCB, 0.0mm offset | |
ME1016813401101 | Amphenol Communications Solutions | Mini Cool Edge 0.60mm Connectors, Storage & Server System, OCP 3.0,168 signal pins, SMT, OCP, Straddle mount, 1.6mmPCB,0.0mm offset. | |
ME1016810201011 | Amphenol Communications Solutions | Mini Cool Edge 0.60mm ,Gen Z,168 signal pins, SMT, Right angle,Seating height 3.05mm |
Price & Stock for E1016-1727BB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ8300
|
Newark | Insulated Receptacle |Crouse-Hinds E1016-1727BB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$140.6900 / $174.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$112.0000 / $142.7100 | Buy Now |