There are no models available for this part yet.
Overview of E1012-307 by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SE1012023111111 | Amphenol Communications Solutions | Slim Cool Edge 0.65mm, Surface mount, 120 signal pins, Vertical | |
CE1012000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Surface mount, 120 signal pins, Vertical | |
SIT2024BA-S3-33E-101.250000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 SOT23 Oscillator |
Price & Stock for E1012-307 by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66395652
|
Verical | E1012-307 Min Qty: 1 Package Multiple: 1 Date Code: 2307 | Americas - 13 |
|
$59.5270 / $114.5950 | Buy Now |