Part Details for E1010-L-RED by KS Terminals Inc
Results Overview of E1010-L-RED by KS Terminals Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
E1010-L-RED Information
E1010-L-RED by KS Terminals Inc is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-ACPRREDAA0 | Amphenol Cables on Demand | RCA Male Plug Cable Connector (Red) - Amphenol ACPR-RED - Gold Plated Diecast Shell | |
MP-5ERJ45UNNR-003 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNR-003 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Red 3ft | |
MP-64RJ45UNNR-007 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-007 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 7ft |
Price & Stock for E1010-L-RED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
115-E1010-L-RED
|
Mouser Electronics | KS Terminals Ferrule, 18 AWG, F=10 mm, L=16.5 mm, Red RoHS: Compliant | 0 |
|
$0.0180 / $0.1000 | Order Now |