Part Details for E1010-302K by Cooper Crouse-Hinds
Overview of E1010-302K by Cooper Crouse-Hinds
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CE1010000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Surface mount, 100 signal pins, Vertical | |
SE1010023111111 | Amphenol Communications Solutions | Slim Cool Edge 0.65mm, Surface mount, 100 signal pins, Vertical | |
56604-302KLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry,Double Row, Selective Loaded, 18 Position ,2.54mm (0.100in) Pitch |
Price & Stock for E1010-302K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.9400 / $20.9600 | Buy Now |