Part Details for E1010-301 by Eaton Corporation
Overview of E1010-301 by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CE1010000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Surface mount, 100 signal pins, Vertical | |
SE1010023111111 | Amphenol Communications Solutions | Slim Cool Edge 0.65mm, Surface mount, 100 signal pins, Vertical | |
SiT8209AI-31-33E-101.000000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for E1010-301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69259716
|
Verical | E1010-301 Min Qty: 1 Package Multiple: 1 Date Code: 2330 | Americas - 29 |
|
$75.6860 / $97.4220 | Buy Now |