Part Details for E100602-010-S1 by Belden Inc
Overview of E100602-010-S1 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SE1006023111111 | Amphenol Communications Solutions | Slim Cool Edge 0.65mm, Surface mount, 60 signal pins, Vertical |
Price & Stock for E100602-010-S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DataTuff Industrial Modular Jack Cat6, FTP black, tethered cap RoHS: Compliant |
6 In Stock |
|
$90.4200 / $111.8900 | Buy Now |
DISTI #
65018865
|
Verical | Conn RJ-45 PL 8 POS ST 8 Terminal 1 PortCat 6 Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$121.8750 / $145.4570 | Buy Now |
|
Master Electronics | DataTuff Industrial Modular Jack Cat6, FTP black, tethered cap RoHS: Compliant |
6 In Stock |
|
$90.4200 / $111.8900 | Buy Now |