Part Details for E1004 by Integrated Device Technology Inc
Overview of E1004 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SE1004023111111 | Amphenol Communications Solutions | Slim Cool Edge 0.65mm, Surface mount, 40 signal pins, Vertical | |
ME1004810101011 | Amphenol Communications Solutions | Mini Cool Edge 0.60mm 48 signal pins, SMT, Vertical | |
CE1004000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Surface mount, 40 signal pins, Vertical |