Part Details for E100 by Gilway Technical Lamp
Overview of E100 by Gilway Technical Lamp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | VISIBLE LED, WATER CLEAR | 290 |
|
$0.3500 / $0.7500 | Buy Now |
Part Details for E100
E100 CAD Models
E100 Part Data Attributes:
|
E100
Gilway Technical Lamp
Buy Now
Datasheet
|
Compare Parts:
E100
Gilway Technical Lamp
Visible LED, Water Clear
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GILWAY TECHNICAL LAMP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e0 | |
Lens Type | WATER CLEAR | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Overall Height | 4.8 mm | |
Peak Wavelength | 650 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 32 deg |