Part Details for E100/60/28-3C94 by Ferroxcube International Holding BV
Overview of E100/60/28-3C94 by Ferroxcube International Holding BV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-52RJ11SNNE-100 | Amphenol Cables on Demand | Amphenol MP-52RJ11SNNE-100 Shielded CAT5e 2-Pair RJ11 Data Cable [AT&T U-Verse & Verizon FiOS Data Cable] - CAT5e PBX Patch Cable with 6P6C RJ11 Connectors (Straight-Thru) 100ft | |
MP-54RJ45DNNE-100 | Amphenol Cables on Demand | Amphenol MP-54RJ45DNNE-100 Cat5e STP Double Shielded Patch Cable (Braid+Foil Screened) with RJ45 Connectors - 350MHz CAT5e Rated 100ft | |
MP-54RJ45SNNE-100 | Amphenol Cables on Demand | Amphenol MP-54RJ45SNNE-100 Cat5e STP Shielded Patch Cable (Foil-Screened) with RJ45 Connectors - 350MHz CAT5e Rated 100ft |
Price & Stock for E100/60/28-3C94
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1779-1001-ND
|
DigiKey | FERRITE CORE E 3C94 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4 In Stock |
|
$22.4492 / $37.7000 | Buy Now |
Part Details for E100/60/28-3C94
E100/60/28-3C94 CAD Models
E100/60/28-3C94 Part Data Attributes
|
E100/60/28-3C94
Ferroxcube International Holding BV
Buy Now
|
Compare Parts:
E100/60/28-3C94
Ferroxcube International Holding BV
|
Samacsys Manufacturer | FERROXCUBE |