Part Details for E10-6FB-Q by Panduit Corp
Overview of E10-6FB-Q by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E10-6FB-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-16602-ND
|
DigiKey | STRONGHOLD FORK TERMINAL, NON-IN Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1217 In Stock |
|
$0.2395 / $0.2800 | Buy Now |
DISTI #
71405679
|
RS | StrongHold Fork Terminal, Non-Insulated, 12 - 10 AWG, #6 Stud Size. | Panduit E10-6FB-Q RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1520 / $0.2180 | RFQ |
|
Onlinecomponents.com | Fork Terminal 10-12AWG Copper Yellow 25.7mm Tin Bag RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for E10-6FB-Q
E10-6FB-Q CAD Models
E10-6FB-Q Part Data Attributes:
|
E10-6FB-Q
Panduit Corp
Buy Now
|
Compare Parts:
E10-6FB-Q
Panduit Corp
|
Samacsys Manufacturer | Panduit |