Part Details for E10-40055 by ETRI Rosenburg
Overview of E10-40055 by ETRI Rosenburg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10140055-11123TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Integrate Type, Vertical, Through Hole, x16, 164 Positions, 1.00mm (0.039in) Pitch | |
10140055-11113TLF | Amphenol Communications Solutions | PCI EXPRESS EDGE CARD |
Price & Stock for E10-40055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,228.4000 / $1,259.4900 | Buy Now |