Part Details for E0C33000 by Seiko Epson Corporation
Overview of E0C33000 by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for E0C33000
E0C33000 CAD Models
E0C33000 Part Data Attributes:
|
E0C33000
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
E0C33000
Seiko Epson Corporation
RISC Microcontroller, 32-Bit, MROM, 33MHz, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 33 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
PWM Channels | NO | |
Qualification Status | Not Qualified | |
ROM Programmability | MROM | |
Speed | 33 MHz | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |