Part Details for E08114/114FP by Fenghua (HK) Electronics Ltd
Overview of E08114/114FP by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F21114FP#U0 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R2A20114FP#U5 | Renesas Electronics Corporation | ICs for PFC Power Supply, LQFP, / | |
R2A20114FP#U0 | Renesas Electronics Corporation | ICs for PFC Power Supply, LQFP, / |
Part Details for E08114/114FP
E08114/114FP CAD Models
E08114/114FP Part Data Attributes
|
E08114/114FP
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
E08114/114FP
Fenghua (HK) Electronics Ltd
Array/Network Resistor, Center Tap, 0.125W, 110000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 8012,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Encapsulated | |
Lead Length | 3.5 mm | |
Lead Spacing | 2.54 mm | |
Network Type | DIVIDER | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.08 mm | |
Package Length | 20.28 mm | |
Package Style | SIP | |
Package Width | 3 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 110000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 8012 | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |