Part Details for E06196-000 by TE Connectivity
Overview of E06196-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for E06196-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E06196-000
|
Avnet Americas | 55 CABLE - Cable Rools/Shrink Tubing (Alt: E06196-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks Container: Box | 0Box |
|
$4.8200 | Buy Now |
|
Onlinecomponents.com | 55/4322-20-0/9-0CS2642 RoHS: Compliant | 0 |
|
$4.8100 / $13.5300 | Buy Now |
DISTI #
83630414
|
Verical | WIRE: INSULATED ELECTRIC CONDUCTOR Of copper not fitted with connectors Min Qty: 14 Package Multiple: 1 | Americas - 14 |
|
$15.6586 | Buy Now |
DISTI #
RYC55/4322-20-0/9-0CS2642
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55/4322-20-0/9-0CS2642 | 0 |
|
Buy Now | |
|
Master Electronics | 55/4322-20-0/9-0CS2642 RoHS: Compliant | 0 |
|
$4.8100 / $13.5300 | Buy Now |
Part Details for E06196-000
E06196-000 CAD Models
E06196-000 Part Data Attributes
|
E06196-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
E06196-000
TE Connectivity
Wire And Cable, 20AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |