Part Details for E05-2500-3/8 by 3M Interconnect
Overview of E05-2500-3/8 by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
DLF 2500 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, 2 line (add 'L' for compliant version) | |
TTDLF 2500LB | Coilcraft Inc | Filter, data line, SMT, RoHS |
Price & Stock for E05-2500-3/8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y0876
|
Newark | Tape, 9.53Mm, Crepe Paper, Tan, Adhesive Type:Natural/Synthetic Rubber, Patch Type:Masking, Form Factor:Circle, Tape Colour:Tan, Total Tape Thickness:7.2 Mil (0.18 Mm), Tape Backing Material:-, Tape Width - Imperial:- Rohs Compliant: Yes |3M E05-2500-3/8 RoHS: Compliant Min Qty: 17 Package Multiple: 2500 Date Code: 0 Container: Pack | 0 |
|
$7.7400 / $10.1200 | Buy Now |