Part Details for E0312S-1WR2 by MORNSUN
Overview of E0312S-1WR2 by MORNSUN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E0312S-1WR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | DC/DC Unregulated Power Supply Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 10 |
|
$4.7200 | Buy Now |
Part Details for E0312S-1WR2
E0312S-1WR2 CAD Models
E0312S-1WR2 Part Data Attributes:
|
E0312S-1WR2
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
E0312S-1WR2
MORNSUN
DC-DC Unregulated Power Supply Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ALSO HAS -12V OUTPUT | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 76% | |
Input Voltage-Max | 3.63 V | |
Input Voltage-Min | 2.97 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PSMA-T5 | |
Length | 19.5 mm | |
Load Regulation-Max | 8% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.042 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT | |
Ripple Voltage (Main Out) | 0.010605 Vrms | |
Seated Height-Max | 9.55 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |