Part Details for E0108 by California Eastern Laboratories (CEL)
Overview of E0108 by California Eastern Laboratories (CEL)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832ME010801022HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 3.7 mm, 80 Positions, Dual Row, BTB Vertical Receptacle Surfacemount, G/F Black | |
G832ME010801122HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 3.7 mm, 80 Positions, Dual Row, BTB Vertical Receptacle Surfacemount, 15u\\ Gold Black | |
G832ME010801222HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 3.7 mm, 80 Positions, Dual Row, BTB Vertical Receptacle Surfacemount, 30u\\ Gold Black |