Part Details for E.4116/12STVW by Pawbol Sp zoo
Overview of E.4116/12STVW by Pawbol Sp zoo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD4116BCPZ | Analog Devices | 125kSPS 11 Chl SD ADC +/-10V, | |
AD4116BCPZ-RL7 | Analog Devices | 125kSPS 11 Chl SD ADC +/-10V, | |
EVAL-AD4116ASDZ | Analog Devices | Evaluation board |
Price & Stock for E.4116/12STVW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E.4116/12STVW
|
TME | Busbar, 16mm2, Poles: 1, Urated: 400V, fork, Pitch: 27mm, L: 210mm, PVC Min Qty: 1 | 2 |
|
$7.1000 / $8.2000 | Buy Now |