Part Details for E.4004A by Pawbol Sp zoo
Overview of E.4004A by Pawbol Sp zoo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R1EX24004ASAS0G#U0 | Renesas Electronics Corporation | EEPROM, SOP, /Embossed Tape | |
R1EX24004ATAS0I#S0 | Renesas Electronics Corporation | Two-wire serial interface 4k EEPROM (512-word × 8-bit) | |
844004AK-104LF | Renesas Electronics Corporation | FemtoClock® Crystal-to-LVDS Frequency Synthesizer |
Price & Stock for E.4004A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE.4004A
|
TME | Terminal block, screw terminal, 10mm2, 57A, ways: 4, terminals: 8 Min Qty: 1 | 15 |
|
$1.1700 / $1.6700 | Buy Now |