Part Details for E-Z1016-8368 by Cooper Crouse-Hinds
Overview of E-Z1016-8368 by Cooper Crouse-Hinds
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1583-684KEB | Coilcraft Inc | General Purpose Inductor, 680uH, 10%, Ferrite-Core, 5858 | |
MSD1583-683MEB | Coilcraft Inc | General Purpose Inductor, | |
MSS1583-684KED | Coilcraft Inc | General Purpose Inductor, 680uH, 10%, Ferrite-Core, 5858 |
Price & Stock for E-Z1016-8368
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y2130
|
Newark | E-Z1016 M P Dss 2/0 To 4/0 Bl Mts |Crouse-Hinds E-Z1016-8368 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.2800 / $79.8100 | Buy Now |
|
Onlinecomponents.com | Double Set Screw Non-Vulcanized Male Plugs RoHS: Compliant |
7 In Stock |
|
$54.0100 / $92.0700 | Buy Now |
|
Master Electronics | Double Set Screw Non-Vulcanized Male Plugs RoHS: Compliant |
7 In Stock |
|
$54.0100 / $92.0700 | Buy Now |