Part Details for E-TDA7476 by STMicroelectronics
Overview of E-TDA7476 by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Price & Stock for E-TDA7476
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E-TDA7476-ND
|
DigiKey | IC AUDIO SIGNAL PROCESSOR 24SO Min Qty: 800 Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.1352 | Buy Now |
DISTI #
E-TDA7476
|
Avnet Americas | Car Radio Diagnostic Processor 24-Pin SO - Rail/Tube (Alt: E-TDA7476) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Container: Tube | 0 |
|
RFQ | |
DISTI #
E-TDA7476
|
Avnet Silica | Car Radio Diagnostic Processor 24-Pin SO (Alt: E-TDA7476) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for E-TDA7476
E-TDA7476 CAD Models
E-TDA7476 Part Data Attributes:
|
E-TDA7476
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
E-TDA7476
STMicroelectronics
SPECIALTY CONSUMER CIRCUIT, PDSO24, SOP-24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Technology | BCDMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for E-TDA7476
This table gives cross-reference parts and alternative options found for E-TDA7476. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E-TDA7476, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E-TDA7476013TR | SPECIALTY CONSUMER CIRCUIT, PDSO24, SOP-24 | STMicroelectronics | E-TDA7476 vs E-TDA7476013TR |