Part Details for E-STLC3055N by STMicroelectronics
Overview of E-STLC3055N by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E-STLC3055N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E-STLC3055N
|
Avnet Americas | SLIC 1-CH 58dB 40mA 9V 44-Pin TQFP Tray - Trays (Alt: E-STLC3055N) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Container: Tray | 0 |
|
RFQ |
Part Details for E-STLC3055N
E-STLC3055N CAD Models
E-STLC3055N Part Data Attributes:
|
E-STLC3055N
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
E-STLC3055N
STMicroelectronics
DATACOM, DIGITAL SLIC, PQFP44, 10 X 10 MM, 1.40 MM PITCH, ROHS COMPLIANT, TQFP-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1.40 MM PITCH, ROHS COMPLIANT, TQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Battery Feed | CONSTANT CURRENT | |
Battery Supply | -74 V | |
Hybrid | 2-4 CONVERSION | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PSRR-Min | 26 dB | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Nom | 6 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Telecom IC Type | DIGITAL SLIC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |