Part Details for E-RKC 8T-264-5 by TURCK Inc
Overview of E-RKC 8T-264-5 by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E-RKC 8T-264-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36R8743
|
Newark | Ceu |Turck E-RKC 8T-264-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.1000 | Buy Now |
|
Neutron USA | Cordset, M12 Female Str 8 pos to cut end, 8 Wire 24AWG 5m, PVC Black, 2A 60VAC/75VDC | 50 |
|
$181.5100 | Buy Now |