-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Two-Phase Stepper Motor Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-18625-ND
|
DigiKey | IC MTR DRV BIPOLAR 8-24V 20PWRSO Min Qty: 1 Lead time: 52 Weeks Container: Tube |
230 In Stock |
|
$5.2603 / $7.0300 | Buy Now |
DISTI #
E-L9935
|
Avnet Americas | 2-Phase Stepping Motor Driver 14.4V 20-Pin PowerSO Tube - Rail/Tube (Alt: E-L9935) RoHS: Compliant Min Qty: 310 Package Multiple: 310 Container: Tube | 0 |
|
RFQ | |
DISTI #
511-E-L9935
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 2-Ph Stepper Motor RoHS: Compliant | 191 |
|
$4.5400 / $7.0300 | Buy Now |
|
STMicroelectronics | Two-Phase Stepper Motor Driver RoHS: Compliant Min Qty: 1 | 191 |
|
$4.6700 / $6.8900 | Buy Now |
DISTI #
E-L9935
|
Avnet Americas | 2-Phase Stepping Motor Driver 14.4V 20-Pin PowerSO Tube - Rail/Tube (Alt: E-L9935) RoHS: Compliant Min Qty: 310 Package Multiple: 310 Container: Tube | 0 |
|
RFQ | |
DISTI #
E-L9935
|
Avnet Silica | 2-Phase Stepping Motor Driver 14.4V 20-Pin PowerSO Tube (Alt: E-L9935) RoHS: Compliant Min Qty: 31 Package Multiple: 31 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
E-L9935
|
EBV Elektronik | 2-Phase Stepping Motor Driver 14.4V 20-Pin PowerSO Tube (Alt: E-L9935) RoHS: Compliant Min Qty: 31 Package Multiple: 31 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
E-L9935
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
E-L9935
STMicroelectronics
Two-Phase Stepper Motor Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, POWER, MO-166, SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | ALSO REQUIRES 8V TO 24V SUPPLY | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 15.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11 mm |