Part Details for E-L6561D by STMicroelectronics
Results Overview of E-L6561D by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
E-L6561D Information
E-L6561D by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for E-L6561D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 495 |
|
RFQ |
Part Details for E-L6561D
E-L6561D CAD Models
E-L6561D Part Data Attributes
|
E-L6561D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
E-L6561D
STMicroelectronics
0.7A POWER FACTOR CONTROLLER, PDSO8, SO-8
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 11 V | |
Input Voltage-Nom | 14.5 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Technology | BCDMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for E-L6561D
This table gives cross-reference parts and alternative options found for E-L6561D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E-L6561D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L6560D | STMicroelectronics | Check for Price | 0.7A POWER FACTOR CONTROLLER, PDSO8, SO-8 | E-L6561D vs L6560D |
L6561D | STMicroelectronics | $0.6509 | Transition mode power factor corrector | E-L6561D vs L6561D |
L6560D013TR | STMicroelectronics | Check for Price | 0.7A POWER FACTOR CONTROLLER, PDSO8, SO-8 | E-L6561D vs L6560D013TR |
L6560AD013TR | STMicroelectronics | Check for Price | 0.7A POWER FACTOR CONTROLLER, PDSO8, SO-8 | E-L6561D vs L6560AD013TR |
L6560AD | STMicroelectronics | Check for Price | 0.7A POWER FACTOR CONTROLLER, PDSO8, SO-8 | E-L6561D vs L6560AD |
L6561D013TR | STMicroelectronics | $0.8641 | Transition mode power factor corrector | E-L6561D vs L6561D013TR |