Part Details for E-L4971D by STMicroelectronics
Overview of E-L4971D by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for E-L4971D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E-L4971D
|
Avnet Americas | Conv DC-DC Single Step Down 8V to 55V 16-Pin SO W Tube - Rail/Tube (Alt: E-L4971D) RoHS: Not Compliant Min Qty: 490 Package Multiple: 245 Container: Tube | 0 |
|
RFQ | |
DISTI #
E-L4971D
|
Avnet Americas | Conv DC-DC Single Step Down 8V to 55V 16-Pin SO W Tube - Rail/Tube (Alt: E-L4971D) RoHS: Not Compliant Min Qty: 490 Package Multiple: 245 Container: Tube | 0 |
|
RFQ |
Part Details for E-L4971D
E-L4971D CAD Models
E-L4971D Part Data Attributes:
|
E-L4971D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
E-L4971D
STMicroelectronics
1.5A Switching Regulator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 55 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 300 kHz | |
Technology | BCDMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for E-L4971D
This table gives cross-reference parts and alternative options found for E-L4971D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E-L4971D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L4971D013TR | 1.5A Switching Regulator | STMicroelectronics | E-L4971D vs L4971D013TR |
L4971D | 1.5A Switching Regulator | STMicroelectronics | E-L4971D vs L4971D |