Part Details for E-422 291 130 A 2208 by Ingun Prufmittelbau GmbH
Results Overview of E-422 291 130 A 2208 by Ingun Prufmittelbau GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
E-422 291 130 A 2208 Information
E-422 291 130 A 2208 by Ingun Prufmittelbau GmbH is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3130AT/B | Rochester Electronics LLC | CA3130 - 15MHz Operational Amplifier with MOSFET Input/CMOS Output | |
CA3130AT | Rochester Electronics LLC | CA3130 - 15MHz Operational Amplifier with MOSFET Input/CMOS Output | |
ME3220-822MLC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT |
Price & Stock for E-422 291 130 A 2208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E-422-0027
|
TME | Test needle, Operational spring compression: 6.4mm, 5A, Ø: 1.3mm Min Qty: 1 | 0 |
|
$5.5400 / $5.9100 | RFQ |