Part Details for E-2702 by Soberton Inc
Overview of E-2702 by Soberton Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E-2702
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
433-1173-ND
|
DigiKey | SPEAKER 2 OHM 1W TOP PORT 92DB Min Qty: 1 Lead time: 7 Weeks Container: Tray |
999 In Stock |
|
$2.0624 / $2.6300 | Buy Now |
|
Onlinecomponents.com | Exciter Speaker - 2 Ohms - 1 W - 0Hz ~ 20kHz - Top Port Location - Round - Solder Pads. RoHS: Compliant |
322 In Stock |
|
$2.0700 / $2.6400 | Buy Now |
|
Master Electronics | Exciter Speaker - 2 Ohms - 1 W - 0Hz ~ 20kHz - Top Port Location - Round - Solder Pads. RoHS: Compliant |
322 In Stock |
|
$2.0700 / $2.6400 | Buy Now |