Part Details for E-12041808 by Soberton Inc
Overview of E-12041808 by Soberton Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E-12041808
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
433-1172-ND
|
DigiKey | SPEAKER 8OHM 2W TOP PORT 87DB Min Qty: 1 Lead time: 7 Weeks Container: Tray |
16102 In Stock |
|
$1.9432 / $3.3500 | Buy Now |
|
Onlinecomponents.com | Exciter Speaker - 8 Ohms - 2 W - 0Hz ~ 20kHz - Top Port Location - Round - Solder Eyelet(s). RoHS: Compliant |
500 In Stock |
|
$1.9200 / $2.9100 | Buy Now |
|
Master Electronics | Exciter Speaker - 8 Ohms - 2 W - 0Hz ~ 20kHz - Top Port Location - Round - Solder Eyelet(s). RoHS: Compliant |
500 In Stock |
|
$1.9200 / $2.9100 | Buy Now |