Part Details for E-1200-CI by Bivar Inc
Overview of E-1200-CI by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E-1200-CI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E-1200-CI-ND
|
DigiKey | CARD GUIDE PRESS 12X0.078" BLK Min Qty: 100 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$4.3854 | Buy Now |
DISTI #
749-E-1200-CI
|
Mouser Electronics | Racks & Rack Cabinet Accessories Econ-O-Gide 12in Nylon Black 94V-0 RoHS: Compliant | 0 |
|
$4.3800 / $10.5300 | Order Now |
DISTI #
70532918
|
RS | Press-In Card Guide, Conductive Insert,12in. Length,.078 Width, Nylon,94V-0,Blk | Bivar Inc. E-1200-CI RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1600 / $4.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.9000 | Buy Now |