Part Details for E-1050 by Bivar Inc
Overview of E-1050 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E-1050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B4903
|
Newark | Econ-O-Gides, Press-In Card Guide, 10.5 In. Length, 0.078 Slot Width, Nylon, 94V-0, Black/Box |Bivar E-1050 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 / $1.5600 | Buy Now |
DISTI #
E-1050-ND
|
DigiKey | CARD GUIDE PRESS 10.5X0.078" BLK Min Qty: 100 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$1.6459 | Buy Now |
DISTI #
749-E-1050
|
Mouser Electronics | Racks & Rack Cabinet Accessories Econ-O-Gide 10.5in Nylon Black 94V-0 RoHS: Compliant | 0 |
|
$1.3100 / $1.4000 | Order Now |
DISTI #
70532914
|
RS | ECON-O-GIDES, Press-In Card Guide,10.5in. Length,0.078 Slot Width, Nylon,94V-0,Blk | Bivar Inc. E-1050 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5600 / $1.6500 | RFQ |
|
Future Electronics | ECON-O-GIDE Series Nylon Snap-In Mount 266.7mm Card Guide RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$1.3800 | Buy Now |
|
Bisco Industries | 4 |
|
Buy Now |
Part Details for E-1050
E-1050 CAD Models
E-1050 Part Data Attributes:
|
E-1050
Bivar Inc
Buy Now
|
Compare Parts:
E-1050
Bivar Inc
|
Samacsys Manufacturer | Bivar |