Part Details for E-1048-S600-DC24V-S426-0.5A by E-T-A
Overview of E-1048-S600-DC24V-S426-0.5A by E-T-A
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S6000-A | Coilcraft Inc | SMPS Transformer | |
S6000-AL | Coilcraft Inc | SMPS Transformer, 4.5W, ROHS COMPLIANT | |
MSS1048-153MLC | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 |
Price & Stock for E-1048-S600-DC24V-S426-0.5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E-1048-S600-DC24V-S426-0.5A-ND
|
DigiKey | CIRC BRKR THRM Min Qty: 4 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$266.7100 | Buy Now |
DISTI #
457-600DC24VS4260.5A
|
Mouser Electronics | Circuit Breakers Min Ord Qty 4. The E-T-A Solid State Remote Power Controller (SSRPC) E-1048-S6xx is an opto decoupled transistorized switching device providing both protection and signalization. It may be used wherever safe switching and protection of resistive, in | 0 |
|
$214.2700 / $243.8100 | Order Now |
DISTI #
71522955
|
RS | Remote Power Controller Solid State Wire Break Indicator in OFF Cond. 24VDC 0.5A | E-T-A Circuit Protection and Control E-1048-S600-DC24V-S426-0.5A RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$277.7900 | RFQ |
DISTI #
000000000005580023
|
Sager | Circuit Breakers Min Ord Qty 4. The E-T-A Solid State Remote Power Controller (SSRPC) E-1048-S6xx is an opto decoupled transistorized switching device providing both protection and signalization. It may be used wherever safe switching and protection of r Min Qty: 1 | 0 |
|
$167.1000 / $272.8600 | Buy Now |