Part Details for E-1048-8I4-C3D1V1-4U3-10A by E-T-A
Overview of E-1048-8I4-C3D1V1-4U3-10A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT |
Price & Stock for E-1048-8I4-C3D1V1-4U3-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E-1048-8I4-C3D1V1-4U3-10A-ND
|
DigiKey | SSR RELAY SPST-NO 10A 12-24V Min Qty: 4 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.9300 | Buy Now |
DISTI #
457-488I4C3D1V14U310
|
Mouser Electronics | Solid State Relays - Industrial Mount The Smart Power Relay E-1048-8I.- is a remotely controllable electronic load disconnecting relay with three functions in a single unit: electronic relay, electronic overcurrent prodection, status indication. The 7 pin INLINE version i | 0 |
|
$180.1500 / $192.0700 | Order Now |
DISTI #
71522947
|
RS | Smart Power Relay INLINE 2 LED AS Ylw+SF Red Status 0-5V Analog Out 12/24VDC 10A | E-T-A Circuit Protection and Control E-1048-8I4-C3D1V1-4U3-10A RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$210.2200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$130.5900 / $165.1900 | Buy Now |
DISTI #
000000000005241953
|
Sager | Solid State Relays - Industrial Mount The Smart Power Relay E-1048-8I.- is a remotely controllable electronic load disconnecting relay with three functions in a single unit: electronic relay, electronic overcurrent prodection, status indication. The 7 pi Min Qty: 1 | 0 |
|
$126.4500 / $206.4800 | Buy Now |