Part Details for E-1000 by Bivar Inc
Overview of E-1000 by Bivar Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B4902
|
Newark | Card Guide, Nylon 6, 10", Accessory Type:Snap-In Card Guide, For Use With:3.6Mm Thickness Pcb S, Guide Width:0.31", Guide Length:10", Product Range:- Rohs Compliant: Yes |Bivar E-1000 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
492-1523-ND
|
DigiKey | CARD GUIDE PRESS 10X0.078" BLK Min Qty: 100 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$1.6459 | Buy Now |
DISTI #
749-E-1000
|
Mouser Electronics | Racks & Rack Cabinet Accessories Econ-O-Gides 10in Nylon Black 94V-0 RoHS: Compliant | 2086 |
|
$0.6890 / $2.1700 | Buy Now |
DISTI #
70532913
|
RS | ECON-O-GIDES, Press-In Card Guide,10in. Length,0.078 Slot Width, Nylon,94V-0,Black | Bivar Inc. E-1000 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2400 | RFQ |
|
Future Electronics | E Series Standard Snap-in Card Guide 10.0 X 0.078 in PCB Econ-O-Gide RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$1.4400 / $1.6200 | Buy Now |
|
Bisco Industries | 15 |
|
Buy Now | ||
|
Onlinecomponents.com | CARD GUIDE - PRESS - 10X0.078" -BLACK |
20757 In Stock |
|
$0.6100 / $3.5900 | Buy Now |
DISTI #
BIVE-1000
|
DB Roberts | ECON-O-GIDES, PRESS-IN CARD GUIDE, 10 IN. LENGTH, 0.078 S | 370 |
|
Buy Now |
Part Details for E-1000
E-1000 CAD Models
E-1000 Part Data Attributes:
|
E-1000
Bivar Inc
Buy Now
|
Compare Parts:
E-1000
Bivar Inc
|
Samacsys Manufacturer | Bivar |