Part Details for DZN-2R5D105T by ELNA America Inc
Overview of DZN-2R5D105T by ELNA America Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DZN-2R5D105T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-1042-ND
|
DigiKey | CAP 1F -20% +80% 2.5V T/H Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for DZN-2R5D105T
DZN-2R5D105T CAD Models
DZN-2R5D105T Part Data Attributes
|
DZN-2R5D105T
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
DZN-2R5D105T
ELNA America Inc
CAPACITOR, ELECTRIC DOUBLE LAYER, 2.5V, 1000000uF, THROUGH HOLE MOUNT, RADIAL LEADED, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Capacitance | 1000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Reference Standard | IEC62391-1 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |