Part Details for DZ9F6V2S92-7 by Diodes Incorporated
Results Overview of DZ9F6V2S92-7 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DZ9F6V2S92-7 Information
DZ9F6V2S92-7 by Diodes Incorporated is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DZ9F6V2S92-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9031
|
Newark | Zener Diode, 6.2V, 0.2W, Sod-923 Rohs Compliant: Yes |Diodes Inc. DZ9F6V2S92-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8110 |
|
$0.0690 / $0.2060 | Buy Now |
DISTI #
DZ9F6V2S92-7DICT-ND
|
DigiKey | DIODE ZENER 6.2V 200MW SOD923 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9665 In Stock |
|
$0.0329 / $0.1800 | Buy Now |
DISTI #
DZ9F6V2S92-7
|
Avnet Americas | Silicon Zener Diode Single 6.2V 5% 200mW 2-Pin SOD-923 Surface Mount T/R - Tape and Reel (Alt: DZ9F6... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 490000 Factory Stock |
|
$0.0258 / $0.0276 | Buy Now |
DISTI #
621-DZ9F6V2S92-7
|
Mouser Electronics | Zener Diodes Zerner Diode Ultra-Small SOD923 RoHS: Compliant | 10540 |
|
$0.0360 / $0.1800 | Buy Now |
|
Onlinecomponents.com | Zener Diode, 6.2V, 0.2W, Sod-923 Rohs Compliant: Yes |Diodes Inc. DZ9F6V2S92-7 RoHS: Compliant |
8400 Partner Stock |
|
$0.0540 / $0.0640 | Buy Now |
DISTI #
DZ9F6V2S92-7
|
TME | Diode: Zener, 0.2W, 6.2V, SMD, reel,tape, SOD923, single diode Min Qty: 1 | 0 |
|
$0.0354 / $0.4216 | RFQ |
DISTI #
DZ9F6V2S92-7
|
Avnet Silica | Silicon Zener Diode Single 62V 5 200mW 2Pin SOD923 Surface Mount TR (Alt: DZ9F6V2S92-7) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0443 / $0.0479 | Buy Now |
Part Details for DZ9F6V2S92-7
DZ9F6V2S92-7 CAD Models
DZ9F6V2S92-7 Part Data Attributes
|
DZ9F6V2S92-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DZ9F6V2S92-7
Diodes Incorporated
Zener Diode,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOD-923, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2017-09-13 | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 60 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 100 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 6.2 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 3.7 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |