Part Details for DZ9F5V1S92-7 by Diodes Incorporated
Overview of DZ9F5V1S92-7 by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DZ9F5V1S92-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9030
|
Newark | Zener Diode, 5.1V, 0.2W, Sod-923 Rohs Compliant: Yes |Diodes Inc. DZ9F5V1S92-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8975 |
|
$0.2910 | Buy Now |
DISTI #
DZ9F5V1S92-7DICT-ND
|
DigiKey | DIODE ZENER 5.1V 200MW SOD923 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0329 / $0.1900 | Buy Now |
DISTI #
DZ9F5V1S92-7
|
Avnet Americas | Diode Zener Single 5.1V 5% 200mW 2-Pin SOD-923 T/R - Tape and Reel (Alt: DZ9F5V1S92-7) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0252 | Buy Now |
DISTI #
621-DZ9F5V1S92-7
|
Mouser Electronics | Zener Diodes Zerner Diode Ultra-Small SOD923 RoHS: Compliant | 4129 |
|
$0.0380 / $0.2300 | Buy Now |
|
Future Electronics | Zener Diode SOD923 T&R 10K RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0337 / $0.0365 | Buy Now |
|
Future Electronics | Zener Diode SOD923 T&R 10K RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0337 / $0.0365 | Buy Now |
DISTI #
DZ9F5V1S92-7
|
TME | Diode: Zener, 0.2W, 5.1V, SMD, reel,tape, SOD923, single diode, 2uA Min Qty: 1 | 0 |
|
$0.0354 / $0.1833 | RFQ |
DISTI #
DZ9F5V1S92-7
|
Avnet Silica | Diode Zener Single 5.1V 5% 200mW 2-Pin SOD-923 T/R (Alt: DZ9F5V1S92-7) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 40000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 30000 |
|
$0.0443 / $0.0479 | Buy Now |
Part Details for DZ9F5V1S92-7
DZ9F5V1S92-7 CAD Models
DZ9F5V1S92-7 Part Data Attributes
|
DZ9F5V1S92-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DZ9F5V1S92-7
Diodes Incorporated
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2017-09-13 | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 500 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 5.1 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 1.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 1.2 mV/°C | |
Voltage Tol-Max | 4.99% | |
Working Test Current | 5 mA |
Alternate Parts for DZ9F5V1S92-7
This table gives cross-reference parts and alternative options found for DZ9F5V1S92-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DZ9F5V1S92-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52-C5V1S-AU_R2_000A1 | Zener Diode, | PanJit Semiconductor | DZ9F5V1S92-7 vs BZT52-C5V1S-AU_R2_000A1 |
BZT52-C5V1S-AU_R1_000A1 | Zener Diode, | PanJit Semiconductor | DZ9F5V1S92-7 vs BZT52-C5V1S-AU_R1_000A1 |
BZX584C5V1_R2_00001 | Zener Diode, | PanJit Semiconductor | DZ9F5V1S92-7 vs BZX584C5V1_R2_00001 |