Part Details for DZ5CE100 by Schneider Electric
Overview of DZ5CE100 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for DZ5CE100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B7230
|
Newark | Term, Single Wire Ferrule, 8Awg, Wire Ferrule Type:Single Wire, Wire Size Awg Max:8Awg, Conductor Area Csa:10Mm², Pin Length:18Mm, Insulator Colour:-, Product Range:Linergy Tr Series, Overall Length:18Mm, Terminal Material:Copper Rohs Compliant: Yes |Schneider Electric DZ5CE100 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9500 / $0.9960 | Buy Now |
DISTI #
4008-DZ5CE100-ND
|
DigiKey | CABLE END FERRULES DZ5+OPTION ST Min Qty: 1 Lead time: 5 Weeks Container: Box |
200 In Stock |
|
$0.9900 / $1.9400 | Buy Now |
DISTI #
996-DZ5CE100
|
Mouser Electronics | Terminals INSULATED CABLE END RoHS: Compliant | 8 |
|
$0.7270 / $1.4000 | Buy Now |
DISTI #
70381474
|
RS | Electric DZ5CE Series Crimp Bootlace Ferrule, 10 mmsq Wire Size | Schneider Electric DZ5CE100 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8000 | RFQ |
Part Details for DZ5CE100
DZ5CE100 CAD Models
DZ5CE100 Part Data Attributes
|
DZ5CE100
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
DZ5CE100
Schneider Electric
Terminal Block Accessory, Ferrule, Copper, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Package Description | GREEN | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: DIN 46228-1 | |
Assembly Item Name | FERRULE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | YES | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Material | COPPER | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Wire Size-Max | 8 AWG |