Part Details for DZ5CE0153 by Schneider Electric
Overview of DZ5CE0153 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DZ5CE0153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19K9454
|
Newark | Term, Single Wire Ferrule, 16Awg, Black, Wire Ferrule Type:Single Wire, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mmâ², Pin Length:18Mm, Insulator Colour:Black, Product Range:Linergy Tr Series, Overall Length:24Mm Rohs Compliant: Yes |Schneider Electric DZ5CE0153 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3750 | Buy Now |
DISTI #
4008-DZ5CE0153-ND
|
DigiKey | CABLE END 16AWG DZ5 +OPTIONS Min Qty: 1 Lead time: 5 Weeks Container: Box |
395 In Stock |
|
$0.4200 / $0.9100 | Buy Now |
DISTI #
996-DZ5CE0153
|
Mouser Electronics | Terminals INSULATED CABLE END | 973 |
|
$0.4200 / $0.8600 | Buy Now |
DISTI #
72258928
|
RS | CABLE END 16AWG DZ5 +OPTIONS | Schneider Electric DZ5CE0153 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8200 | RFQ |
Part Details for DZ5CE0153
DZ5CE0153 CAD Models
DZ5CE0153 Part Data Attributes
|
DZ5CE0153
Schneider Electric
Buy Now
|
Compare Parts:
DZ5CE0153
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |